+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68AT300-3D

Switch: toggle; Pos: 2; ON-OFF; 7A/250VAC; 7A/28VDC; AT; -55÷85°C


Manufacturer: HONEYWELL

Manufacturer part number:
68AT300-3D
TME Symbol:
68AT300-3D

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
7A / 250V AC
DC contacts rating @R
7A / 28V DC
Manufacturer series
AT
Operating temperature
-55...85°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Knob height
30mm
Body dimensions
27.9x29.7x27.9mm
Electrical life
6000 cycles
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
68AT300-3D
0 in TME stock
Net price for quantities from 5 pcs - 1 834.24 USDGross price for quantities from 5 pcs - 1 834.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.