+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68ES-1-A-12/2

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 3.5A; max.7.5kVDC; 50W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
68ES-1-A-12/2
TME Symbol:
68ES-1-A-12/2

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
3.5A
Switched voltage
max. 7.5kV DC
Switching capacity
50W
Coil resistance
100Ω
Mounting
THT
Manufacturer series
68
Contact resistance
120mΩ
Operating temperature
-20...85°C
Operate time
3ms
Release time
2ms
Switched current
3A
Min. insulation resistance
1TΩ
Breakdown voltage
10kV
Body dimensions
12.6x14.5x58.4mm
Terminal pitch
5.8mm
Electrical life
100000000 cycles
Gross weight12.6 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
68ES-1-A-12/2
0 in TME stock
Net price for quantities from 1 pcs - 85.13 USDGross price for quantities from 1 pcs - 85.13 USD
Net price for quantities from 10 pcs - 82.41 USDGross price for quantities from 10 pcs - 82.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.