+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

691094-90-1

Adapter for control from steering wheel; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
691094-90-1
TME Symbol:
691094-90-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Citroën, Fiat, Opel, Peugeot
Application - car model
Citroën e-Jumper (259) 2021->2024, Citroën Jumper (250) 2006->2024, Citroen Relay (250) 2006->2024, Fiat Ducato (250) 2006->2021, Opel Movano Cargo C (Y) 2021->2024, Opel Movano Electrik Cargo C (Y) 2021->2024, Peugeot Boxer (Y) 2007->2024, Peugeot e-Boxer (Y) 2021->2024
Colour
black
Screen size
9"
Cable/adapter structure
  • cables
  • DIN plug
  • ISO plug 8pin x2
  • ISO socket
  • ISO socket 8pin x2
  • Jack 3.5mm plug
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight371 g
Certificates
See other products in this category: Stalk Adapters ACV,
*
691094-90-1
0 in TME stock
Net price for quantities from 1 set - 58.83 USDGross price for quantities from 1 set - 58.83 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.