+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

691130-90-2

Adapter for control from steering wheel; Honda; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
691130-90-2
TME Symbol:
691130-90-2

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Honda
Application - car model
Honda Civic 2005->2011
Car Audio features
for cars with steering wheel on the right side
Colour
black
Screen size
9"
Cable/adapter structure
  • cables
  • DIN plug
  • GT13 socket
  • ISO plug 8pin x2
  • Jack 3.5mm plug
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight517 g
Certificates
See other products in this category: Stalk Adapters ACV,
*
691130-90-2
0 in TME stock
Net price for quantities from 1 set - 102.37 USDGross price for quantities from 1 set - 102.37 USD
No. of complete sets (Multiplicity: 1)