+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

691320-130-1

Adapter for control from steering wheel; VW,Škoda; black; 10"

NEW

Manufacturer: ACV

Manufacturer part number:
691320-130-1
TME Symbol:
691320-130-1

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Škoda, VW
Application - car model
Škoda Octavia 2009->2013, Škoda Rapid (NH) 2012->2019, Škoda Roomster 2010->2015, Škoda Superb 2008->2013, Škoda Yeti (5L) 2009->2013, VW Caravelle (7H) 2009->2015, VW CC 2012->2016, VW Eos (1F) 2010->2015, VW Golf VI 2008->2016, VW Golf VI Plus (1KP) 2009->2014, VW Passat B7 (3C) 2010->2014, VW Polo 2009->2014, VW Scirocco 2008->2014, VW Sharan II (7N) 2010->2015, VW T5 Transporter 2009->2015, VW Tiguan 2011->2016, VW Touran 2010->2015
Colour
black
Screen size
10"
Cable/adapter structure
  • cables
  • DIN plug
  • Fakra double plug
  • Fakra plug x2
  • ISO plug 8pin x2
  • Jack 3.5mm plug
  • Quadlock 40pin plug
  • RCA plug
  • RCA socket
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight614 g
Certificates
See other products in this category: Stalk Adapters ACV,
*
691320-130-1
0 in TME stock
Net price for quantities from 1 set - 189.81 USDGross price for quantities from 1 set - 189.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.