+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

691320-96-5

Adapter for control from steering wheel; VW; silver; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
691320-96-5
TME Symbol:
691320-96-5

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
VW
Application - car model
VW Scirocco 2008->2014
Car Audio features
for radio with RNS510/RCD510 navigation
Colour
silver
Screen size
9"
Cable/adapter structure
  • cables
  • DIN plug
  • Fakra double plug
  • Fakra plug x2
  • ISO plug 8pin x2
  • Jack 3.5mm plug
  • Quadlock 40pin plug
  • RCA plug
  • RCA socket
Caution!
  • Recommended installation by professionals
Kit contents
  • adapter for control from steering wheel
  • radio frame
Gross weight479 g
Certificates
See other products in this category: Stalk Adapters ACV,
*
691320-96-5
0 in TME stock
Net price for quantities from 1 set - 186.62 USDGross price for quantities from 1 set - 186.62 USD
No. of complete sets (Multiplicity: 1)