+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69355

Tool: for crimping; terminals; 7mm2; 8AWG; SOLISTRAND; manual

Manufacturer: TE Connectivity

Manufacturer part number:
69355
TME Symbol:
69355

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
7mm2
Wire size
8AWG
Length
308mm
Application - series/manufacturer
SOLISTRAND
Version
manual
Gross weight530 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
69355
0 in TME stock
Net price for quantities from 1 pcs - 2 156.96 USDGross price for quantities from 1 pcs - 2 156.96 USD
No. of pieces (Multiplicity: 1)