+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

696125-1

Tool: for crimping; terminals; 0.3÷5mm2; 22AWG÷10AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
696125-1
TME Symbol:
696125-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire cross-section
0.3...5mm2
Wire size
22AWG...10AWG
Length
222mm
Version
manual
Gross weight500 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
696125-1
0 in TME stock
Net price for quantities from 1 pcs - 66.78 USDGross price for quantities from 1 pcs - 66.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.