+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

696201-1

Tool: for crimping; SUPER; 22AWG÷10AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
696201-1
TME Symbol:
696201-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
SUPER
Wire size
22AWG...10AWG
Version
manual
Gross weight460 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
696201-1
0 in TME stock
Net price for quantities from 1 pcs - 60.84 USDGross price for quantities from 1 pcs - 60.84 USD
No. of pieces (Multiplicity: 1)