+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

699-521-63

Indicator: LED; flat; yellow; 12÷28VDC; 12÷28VAC; Ø12.7mm; IP67


Manufacturer: MARL

Manufacturer part number:
699-521-63
TME Symbol:
699-521-63

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
yellow
Operating voltage
12...28V AC, 12...28V DC
Mounting hole dimensions
Ø12.7mm
IP rating
IP67
Leads
connectors
Body material
aluminium anodised
Body colour
black
Leads dimensions
2.8x0.5mm
Operating temperature
-40...75°C
Dimensions
Gross weight14.55 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
699-521-63
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 26.92 USD
Net price for quantities from 100 pcs - 23.21 USDGross price for quantities from 100 pcs - 23.21 USD