+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1055-1FB00-0BA3

Automation module: extension; IN: 4; OUT: 4; OUT 1: relay; 5A; LOGO!9

NEW

Manufacturer: SIEMENS

Manufacturer part number:
6ED1055-1FB00-0BA3
TME Symbol:
6ED1055-1FB00-0BA3

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Number of inputs
4
Number of outputs
4
Kind of output 1
relay
Output 1 electrical parameters
5A
Application - series/manufacturer
LOGO!9
Mounting
for DIN rail mounting
Manufacturer series
LOGO!9
Kind of input 1
digital
Number of analog inputs
0
Number of analog outputs
0
Trade name
LOGO, LOGO! DM8 230R
Supply voltage
  • 115...240V AC
  • 115...240V DC
Gross weight152.67 g
Certificates
EAN code4034106036737
See other products in this category: Programmable Relays - Accessories SIEMENS,
See other products from this series.:
*
6ED1055-1FB00-0BA3
2 in TME stock
Net price for quantities from 1 pcs - 86.49 USDGross price for quantities from 1 pcs - 86.49 USD
Net price for quantities from 5 pcs - 80.31 USDGross price for quantities from 5 pcs - 80.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.