+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1055-1MA00-0BA2

Automation module: extension; 12÷24VDC; for DIN rail mounting


Manufacturer: SIEMENS

Manufacturer part number:
6ED1055-1MA00-0BA2
TME Symbol:
6ED1055-1MA00-0BA2

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Related items
6ED1055-4MH08-0BA0, 6ED1057-4CA00-0AA0, 6ED1057-4EA00-0AA0, 6ED1058-0BA08-0YA1, 6GK7142-7BX00-0AX0, 6GK7177-1MA20-0AA0, 6NH9860-1AA00
Mounting
for DIN rail mounting
Manufacturer series
LOGO!8
Kind of input 1
0...10V, 0/4...20mA
Number of analog inputs
2
Number of analog outputs
0
Trade name
LOGO, LOGO! AM2
Supply voltage
  • 12...24V DC
Gross weight117.89 g
Certificates
EAN code4034106029517
See other products in this category: Programmable Relays - Accessories SIEMENS,
See other products from this series.:
*
6ED1055-1MA00-0BA2
14 in TME stock
Net price for quantities from 1 pcs - 109.49 USDGross price for quantities from 1 pcs - 109.49 USD
Net price for quantities from 3 pcs - 102.19 USDGross price for quantities from 3 pcs - 102.19 USD
Net price for quantities from 10 pcs - 94.90 USDGross price for quantities from 10 pcs - 94.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.