+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1055-1MF00-0BA3

Automation module: extension; IN: 2; OUT: 2; OUT 1: 0÷10V,0/4÷20mA

NEW

Manufacturer: SIEMENS

Manufacturer part number:
6ED1055-1MF00-0BA3
TME Symbol:
6ED1055-1MF00-0BA3

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Number of inputs
2
Number of outputs
2
Kind of output 1
0...10V, 0/4...20mA
Application - series/manufacturer
LOGO!9
Mounting
for DIN rail mounting
Manufacturer series
LOGO!9
Kind of input 1
0...10V, 0/4...20mA
Number of analog inputs
2
Number of analog outputs
2
Trade name
LOGO, LOGO! AM4 AI AQ
Supply voltage
  • 24V DC
Gross weight121.53 g
Certificates
EAN code4034106037291
See other products in this category: Programmable Relays - Accessories SIEMENS,
See other products from this series.:
*
6ED1055-1MF00-0BA3
2 in TME stock
Net price for quantities from 1 pcs - 150.26 USDGross price for quantities from 1 pcs - 150.26 USD
Net price for quantities from 5 pcs - 139.78 USDGross price for quantities from 5 pcs - 139.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.