+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1055-1MM00-0BA2

Automation module: extension; OUT 1: 0÷10V,0/4÷20mA; 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
6ED1055-1MM00-0BA2
TME Symbol:
6ED1055-1MM00-0BA2

Specification

Manufacturer
SIEMENS
Type of automation module
extension
Kind of output 1
0...10V, 0/4...20mA
Related items
6ED1055-4MH08-0BA0, 6ED1057-4CA00-0AA0, 6ED1057-4EA00-0AA0, 6ED1058-0BA08-0YA1, 6GK7142-7BX00-0AX0, 6GK7177-1MA20-0AA0, 6NH9860-1AA00
Mounting
for DIN rail mounting
Manufacturer series
LOGO!8
Number of analog inputs
0
Number of analog outputs
2
Trade name
LOGO, LOGO! AM2 AQ
Supply voltage
  • 24V DC
Gross weight121.5 g
Certificates
EAN code4034106029531
See other products in this category: Programmable Relays - Accessories SIEMENS,
See other products from this series.:
*
6ED1055-1MM00-0BA2
12 in TME stock
Net price for quantities from 1 pcs - 156.12 USDGross price for quantities from 1 pcs - 156.12 USD
Net price for quantities from 3 pcs - 145.64 USDGross price for quantities from 3 pcs - 145.64 USD
Net price for quantities from 10 pcs - 135.16 USDGross price for quantities from 10 pcs - 135.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.