+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1057-4EA00-0AA0

Contactor: 3-pole; LOGO!8; 230VAC; for DIN rail mounting; LOGO!8

Manufacturer: SIEMENS

Manufacturer part number:
6ED1057-4EA00-0AA0
TME Symbol:
6ED1057-4EA00-0AA0

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Application - series/manufacturer
LOGO!8
Control voltage
230V AC
Mounting
for DIN rail mounting
Manufacturer series
LOGO!8
Trade name
LOGO
Gross weight155.33 g
Certificates
EAN code4025515050759
See other products in this category: Programmable Relays - Accessories SIEMENS,
See other products from this series.:
*
6ED1057-4EA00-0AA0
7 in TME stock
Net price for quantities from 1 pcs - 19.96 USDGross price for quantities from 1 pcs - 19.96 USD
Net price for quantities from 3 pcs - 18.38 USDGross price for quantities from 3 pcs - 18.38 USD
Net price for quantities from 10 pcs - 17.07 USDGross price for quantities from 10 pcs - 17.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.