+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6EP1332-1SH71

Power supply: switching; S7-1200; for DIN rail mounting; 2.5A


Manufacturer: SIEMENS

Manufacturer part number:
6EP1332-1SH71
TME Symbol:
6EP1332-1SH71

Specification

Manufacturer
SIEMENS
Type of power supply
switching
Manufacturer series
S7-1200
Mounting
for DIN rail mounting
Output current
2.5A
Output voltage
24V DC
Gross weight324 g
Certificates
EAN code4025515152446
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6EP1332-1SH71
7 in TME stock
Net price for quantities from 1 pcs - 101.70 USDGross price for quantities from 1 pcs - 101.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.