+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7131-6BF00-0DA0

Automation module: in/out extension; ET 200SP; Usup: 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
6ES7131-6BF00-0DA0
TME Symbol:
6ES7131-6BF00-0DA0

Specification

Manufacturer
SIEMENS
Type of automation module
in/out extension
Manufacturer series
ET 200SP
Operating temperature
-30...50°C
Number of digital inputs
8
Input voltage
24V DC
Supply voltage
  • 24V DC
Gross weight36.4 g
Certificates
EAN code4047623405542
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7131-6BF00-0DA0
0 in TME stock
Net price for quantities from 1 pcs - 142.06 USDGross price for quantities from 1 pcs - 142.06 USD
Net price for quantities from 5 pcs - 132.75 USDGross price for quantities from 5 pcs - 132.75 USD
Net price for quantities from 10 pcs - 123.44 USDGross price for quantities from 10 pcs - 123.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.