+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7132-6BF01-0CA0

Automation module: in/out extension; ET 200SP; 24VDC


Manufacturer: SIEMENS

Manufacturer part number:
6ES7132-6BF01-0CA0
TME Symbol:
6ES7132-6BF01-0CA0

Specification

Manufacturer
SIEMENS
Type of automation module
in/out extension
Manufacturer series
ET 200SP
Number of digital outputs
8
Supply voltage
  • 24V DC
Gross weight34 g
Certificates
EAN code4047623414315
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7132-6BF01-0CA0
0 in TME stock
Net price for quantities from 1 pcs - 80.23 USDGross price for quantities from 1 pcs - 80.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.