+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7545-5DA00-0AB0

Automation module: communication; ET 200SP; Interface: RS485


Manufacturer: SIEMENS

Manufacturer part number:
6ES7545-5DA00-0AB0
TME Symbol:
6ES7545-5DA00-0AB0

Specification

Manufacturer
SIEMENS
Type of automation module
communication
Manufacturer series
ET 200SP
Interface
RS485
Communictions protocol
PROFIBUS
Supply voltage
  • 24V DC
Gross weight100 g
Certificates
EAN code4047623404538
See other products in this category: PLC Drivers SIEMENS,
See other products from this series.:
*
6ES7545-5DA00-0AB0
0 in TME stock
Net price for quantities from 1 pcs - 571.09 USDGross price for quantities from 1 pcs - 571.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.