+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7971-0BA00

Battery for power supply; 3.6V; 2300mAh

Manufacturer: SIEMENS

Manufacturer part number:
6ES7971-0BA00
TME Symbol:
6ES7971-0BA00

Specification

Manufacturer
SIEMENS
Type of control accessories
battery for power supply
Related items
PS405
Rated voltage
3.6V
Capacity
2.3Ah
Gross weight20.883 g
Certificates
EAN code4019169010238
See other products in this category: PLC Drivers SIEMENS,
*
6ES7971-0BA00
174 in TME stock
Net price for quantities from 1 pcs - 26.84 USDGross price for quantities from 1 pcs - 26.84 USD
Net price for quantities from 5 pcs - 25.05 USDGross price for quantities from 5 pcs - 25.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerBag = 10 pcs