+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ES7972-0BB52-0XA0

Plug; 59x35.6x15.8mm; IP20; Interface: Profibus; screw terminals


Manufacturer: SIEMENS

Manufacturer part number:
6ES7972-0BB52-0XA0
TME Symbol:
6ES7972-0BB52-0XA0

Specification

Manufacturer
SIEMENS
Type of control accessories
plug
Body dimensions
59x35.6x15.8mm
Operating temperature
-25...60°C
IP rating
IP20
Interface
Profibus
Connection
screw terminals
Data transfer rate
12Mbps
Gross weight44.96 g
Certificates
EAN code4025515077305
See other products in this category: PLC Drivers SIEMENS,
*
6ES7972-0BB52-0XA0
32 in TME stock
Net price for quantities from 1 pcs - 66.27 USDGross price for quantities from 1 pcs - 66.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.