+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6GK1901-0DB20-6AA0

I/O connector; -40÷85°C; IP65; Connection: M12


Manufacturer: SIEMENS

Manufacturer part number:
6GK1901-0DB20-6AA0
TME Symbol:
6GK1901-0DB20-6AA0

Specification

Manufacturer
SIEMENS
Type of control accessories
I/O connector
Operating temperature
-40...85°C
IP rating
IP65
Connection
M12
Gross weight51.7 g
Certificates
EAN code4019169852333
See other products in this category: Servo Controllers SIEMENS,
*
6GK1901-0DB20-6AA0
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.47 USDGross price for quantities from 1 pcs - 34.47 USD