+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6K.04.8.024.4309

Contactor: 4-pole; NO x4; 24VAC; 9A; for DIN rail mounting; 6K

Manufacturer: FINDER

Manufacturer part number:
6K.04.8.024.4309
TME Symbol:
6K.04.8.024.4309

Specification

Manufacturer
FINDER
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
24V AC
Max. operating current
9A
Mounting
for DIN rail mounting
Manufacturer series
6K
Width
45mm
Height
57.5mm
IP rating
IP20
Contact material
AgSnO2
Cross section of connecting wires
0.5...2.5mm2
Short circuit breaking capacity
3kA
Operating temperature
-40...70°C
Gross weight152.3 g
Certificates
EAN code8012823449968
See other products in this category: Contactors - Main modules FINDER,
See other products from this series.:
*
6K.04.8.024.4309
4 in TME stock
Net price for quantities from 1 pcs - 32.50 USDGross price for quantities from 1 pcs - 32.50 USD
Net price for quantities from 10 pcs - 29.05 USDGross price for quantities from 10 pcs - 29.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs