+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6K.13.8.024.4350

Contactor: 3-pole; NO x3; 24VAC; 50A; for DIN rail mounting; 6K


Manufacturer: FINDER

Manufacturer part number:
6K.13.8.024.4350
TME Symbol:
6K.13.8.024.4350

Specification

Manufacturer
FINDER
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
24V AC
Max. operating current
50A
Mounting
for DIN rail mounting
Manufacturer series
6K
Width
59.8mm
Height
110mm
IP rating
IP20
Contact material
AgSnO2
Cross section of connecting wires
4...50mm2
Short circuit breaking capacity
10kA
Operating temperature
-40...60°C
Gross weight873.7 g
Certificates
EAN code8012823450346
See other products in this category: Contactors - Main modules FINDER,
See other products from this series.:
*
6K.13.8.024.4350
10 in TME stock
Net price for quantities from 1 pcs - 144.85 USDGross price for quantities from 1 pcs - 144.85 USD
Net price for quantities from 5 pcs - 135.20 USDGross price for quantities from 5 pcs - 135.20 USD
Net price for quantities from 10 pcs - 125.54 USDGross price for quantities from 10 pcs - 125.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs