+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6M.TB.9.024.1200

Current monitoring relay; AC/DC current; 9÷30VDC; 6M; IP20

Manufacturer: FINDER

Manufacturer part number:
6M.TB.9.024.1200
TME Symbol:
6M.TB.9.024.1200

Specification

Manufacturer
FINDER
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Manufacturer series
6M
Operating temperature
-15...65°C
Leads
screw terminals
IP rating
IP20
Interface
Modbus RS485 RTU
Controlled parameter range
0.5...180A, 90...800V AC, 90...1000V DC
Supply voltage
  • 9...30V DC
Power supply
  • external
Gross weight92.38 g
Certificates
EAN code8012823445731
See other products in this category: Monitoring Relays FINDER,
See other products from this series.:
*
6M.TB.9.024.1200
8 in TME stock
Net price for quantities from 1 pcs - 123.88 USDGross price for quantities from 1 pcs - 123.88 USD
Net price for quantities from 5 pcs - 116.90 USDGross price for quantities from 5 pcs - 116.90 USD
Net price for quantities from 50 pcs - 109.05 USDGross price for quantities from 50 pcs - 109.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.