+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6N135M

Optocoupler; THT; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 20V; DIP8


Manufacturer: ONSEMI

Manufacturer part number:
6N135M
TME Symbol:
6N135M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
7-50%@16mA
Collector-emitter voltage
20V
Case
DIP8
Turn-on time
1.5µs
Turn-off time
1.5µs
Manufacturer series
6N135M
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
6N135M
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.