+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6N137M

Optocoupler; THT; Ch: 1; OUT: gate; 5kV; CTR@If: 19-50%@16mA; 1Mbps


Manufacturer: ONSEMI

Manufacturer part number:
6N137M
TME Symbol:
6N137M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
gate
Insulation voltage
5kV
CTR@If
19-50%@16mA
Transfer rate
1Mbps
Case
DIP8
Turn-on time
30ns
Turn-off time
10ns
Slew rate
2.5kV/μs
Manufacturer series
6N137M
Supply voltage
  • 4.5...5.5V DC
Gross weight0.588 g
Certificates
See other products in this category: Optocouplers - digital output ONSEMI,
See other products from this series.:
*
6N137M
1025 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 30 pcs - 0.40 USDGross price for quantities from 30 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs