+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6N138M

Optocoupler; THT; Ch: 1; OUT: Darlington; 5kV; DIP8; 6N138M


Manufacturer: ONSEMI

Manufacturer part number:
6N138M
TME Symbol:
6N138M

Specification

Manufacturer
ONSEMI
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
Darlington
Insulation voltage
5kV
CTR@If
300-1600%@1.6mA
Case
DIP8
Manufacturer series
6N138M
Gross weight0.592 g
Certificates
See other products in this category: Optocouplers - analog output ONSEMI,
See other products from this series.:
*
6N138M
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 1250 pcs - 0.62 USDGross price for quantities from 1250 pcs - 0.62 USD
Net price for quantities from 1500 pcs - 0.60 USDGross price for quantities from 1500 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.58 USDGross price for quantities from 2000 pcs - 0.58 USD
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs