+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6NZ01

Fuse: fuse; ceramic,industrial; 6A; 400VAC; 250VDC; D01

Manufacturer: BUSSMANN

Manufacturer part number:
6NZ01
TME Symbol:
6NZ01

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
6A
Rated voltage
250V DC/400V AC
Fuse size
D01
Breaking capacity
50kA
Gross weight5.9 g
Certificates
See other products in this category: D Fuses BUSSMANN,
*
6NZ01
32 in TME stock
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 2 pcs - 3.20 USDGross price for quantities from 2 pcs - 3.20 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs