+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6SEPC1500M

Capacitor: polymer; 1.5mF; 6.3VDC; THT; ±20%; Ø10x13mm; OS-CON SEPC


Manufacturer: PANASONIC

Manufacturer part number:
6SEPC1500M
TME Symbol:
6SEPC1500M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
1.5mF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø10x13mm
Manufacturer series
OS-CON SEPC
Impedance
10mΩ
Operating temperature
-55...105°C
Diameter
10mm
Height
13mm
Gross weight1.35 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEPC1500M
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 2 pcs - 2.42 USDGross price for quantities from 2 pcs - 2.42 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.56 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD