+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SEPC470MW+TSS

Capacitor: polymer; 470uF; 6.3VDC; THT; ±20%; Ø6.3x9mm; Pitch: 2.5mm


Manufacturer: PANASONIC

Manufacturer part number:
6SEPC470MW+TSS
TME Symbol:
6SEPC470MW+TSS

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
470µF
Operating voltage
6.3V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x9mm
Terminal pitch
2.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
5.6A
Impedance
7mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
9mm
Gross weight0.47 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SEPC470MW+TSS
0 in TME stock
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.42 USDGross price for quantities from 3000 pcs - 0.42 USD
Net price for quantities from 4500 pcs - 0.41 USDGross price for quantities from 4500 pcs - 0.41 USD
Net price for quantities from 7500 pcs - 0.40 USDGross price for quantities from 7500 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.