+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3162-2MA00-0AC0

Supply connector; SINAMICS S120; 30A; terminals: 6

Manufacturer: SIEMENS

Manufacturer part number:
6SL3162-2MA00-0AC0
TME Symbol:
6SL3162-2MA00-0AC0

Specification

Manufacturer
SIEMENS
Type of control accessories
supply connector
Application - series/manufacturer
SINAMICS S120
Maximum current
30A
Number of terminals
6
Gross weight54.4 g
Certificates
See other products in this category: Servo Controllers SIEMENS,
*
6SL3162-2MA00-0AC0
5 in TME stock
Net price for quantities from 1 pcs - 31.80 USDGross price for quantities from 1 pcs - 31.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.