+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3210-1KE22-6AF1

Inverter; SINAMICS G120C; 3x380÷480VAC; EtherNET/IP,PROFINET

Manufacturer: SIEMENS

Manufacturer part number:
6SL3210-1KE22-6AF1
TME Symbol:
6SL3210-1KE22-6AF1

Specification

Manufacturer
SIEMENS
Type of automation module
Inverter
Manufacturer series
SINAMICS G120C
Voltage between phases (for three phase system)
3 x 380...480V AC
Communictions protocol
EtherNET/IP, PROFINET
Operating temperature
-10...40°C
IP rating
IP20
Number of analog inputs
1
Max motor power
11kW
Number of digital inputs
6
Number of digital outputs
2
Number of analog outputs
1
Mounting
for wall mounting
Output frequency
0...550Hz
Driver features
integrated EMC filter
Gross weight5.5 kg
Certificates
EAN code4042948663868
See other products in this category: Servo Controllers SIEMENS,
See other products from this series.:
*
6SL3210-1KE22-6AF1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order