+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3210-1PE16-1UL1

Power supply; 3x380÷480VAC; -10÷40°C; IP20; SINAMICS G120; 8.9A

Manufacturer: SIEMENS

Manufacturer part number:
6SL3210-1PE16-1UL1
TME Symbol:
6SL3210-1PE16-1UL1

Specification

Manufacturer
SIEMENS
Type of control accessories
power supply
Voltage between phases (for three phase system)
3 x 380...480V AC
Operating temperature
-10...40°C
IP rating
IP20
Application - series/manufacturer
SINAMICS G120
Maximum current
8.9A
Gross weight1.38 kg
Certificates
EAN code4042948665992
See other products in this category: Servo Controllers SIEMENS,
*
6SL3210-1PE16-1UL1
0 in TME stock
Net price for quantities from 1 pcs - 508.27 USDGross price for quantities from 1 pcs - 508.27 USD
Net price for quantities from 5 pcs - 472.74 USDGross price for quantities from 5 pcs - 472.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.