+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3210-5FB10-4UF1

Inverter; SINAMICS V90; 200÷240VAC; 7.8A; 0÷45°C; IP20; Digit.in: 4


Manufacturer: SIEMENS

Manufacturer part number:
6SL3210-5FB10-4UF1
TME Symbol:
6SL3210-5FB10-4UF1

Specification

Manufacturer
SIEMENS
Type of automation module
Inverter
Manufacturer series
SINAMICS V90
Current rating
7.8A
Operating temperature
0...45°C
IP rating
IP20
Number of digital inputs
4
Number of digital outputs
2
Supply voltage
  • 200...240V AC
Gross weight1.4419 kg
Certificates
EAN code4042948671757
See other products in this category: Servo Controllers SIEMENS,
See other products from this series.:
*
6SL3210-5FB10-4UF1
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 048.58 USDGross price for quantities from 1 pcs - 1 048.58 USD