+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3210-5FE10-4UF0

Inverter; SINAMICS V90; 3x380÷480VAC; 3.6A; 0÷45°C; IP20


Manufacturer: SIEMENS

Manufacturer part number:
6SL3210-5FE10-4UF0
TME Symbol:
6SL3210-5FE10-4UF0

Specification

Manufacturer
SIEMENS
Type of automation module
Inverter
Manufacturer series
SINAMICS V90
Voltage between phases (for three phase system)
3 x 380...480V AC
Current rating
3.6A
Operating temperature
0...45°C
IP rating
IP20
Number of digital inputs
4
Number of digital outputs
2
Gross weight1.6753 kg
Certificates
EAN code4042948671801
See other products in this category: Servo Controllers SIEMENS,
See other products from this series.:
*
6SL3210-5FE10-4UF0
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1 078.92 USDGross price for quantities from 1 pcs - 1 078.92 USD