+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6STD15SAM99B30X

Connector: D-Sub; PIN: 15; socket; female; straight; soldering; IP67

Manufacturer: Amphenol CONEC

Manufacturer part number:
6STD15SAM99B30X
TME Symbol:
6STD15SAM99B30X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting, screw
Spatial orientation
straight
Electrical mounting
soldering
Thread
UNC 4-40
Locking system
screws
Contact plating
gold-plated, nickel plated
IP rating
IP67
Operating temperature
-25...105°C
Gross weight22.6 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
6STD15SAM99B30X
0 in TME stock
Net price for quantities from 60 pcs - 22.18 USDGross price for quantities from 60 pcs - 22.18 USD
Net price for quantities from 100 pcs - 21.46 USDGross price for quantities from 100 pcs - 21.46 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs