+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SVPE390M

Capacitor: polymer; 390uF; 6.3VDC; 3900mA; SMD; SVPE; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
6SVPE390M
TME Symbol:
6SVPE390M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
390µF
Operating voltage
6.3V DC
Operating current
3.9A
Mounting
SMD
Manufacturer series
SVPE
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
2000h
Impedance
10mΩ
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVPE390M
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
Net price for quantities from 3000 pcs - 0.49 USDGross price for quantities from 3000 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.48 USDGross price for quantities from 5000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.