+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6TCE100MI

Capacitor: tantalum-polymer; 100uF; 6.3VDC; 2800mA; SMD; POSCAP TC

Manufacturer: PANASONIC

Manufacturer part number:
6TCE100MI
TME Symbol:
6TCE100MI

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
100µF
Operating voltage
6.3V DC
Operating current
2.8A
Mounting
SMD
Manufacturer series
POSCAP TC
Tolerance
±20%
Body dimensions
7.3x4.3x1.8mm
Service life
1000h
Impedance
18mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TCE100MI
0 in TME stock
Net price for quantities from 1500 pcs - 0.89 USDGross price for quantities from 1500 pcs - 0.89 USD
No. of pieces (Multiplicity: 1 500)