+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6TCF470MAH

Capacitor: tantalum-polymer; 470uF; 6.3VDC; 4400mA; SMD; ±20%; 10mΩ

Manufacturer: PANASONIC

Manufacturer part number:
6TCF470MAH
TME Symbol:
6TCF470MAH

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
470µF
Operating voltage
6.3V DC
Operating current
4.4A
Mounting
SMD
Manufacturer series
POSCAP TCF
Tolerance
±20%
Body dimensions
7.3x4.3x3.8mm
Service life
1000h
Impedance
10mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TCF470MAH
0 in TME stock
Net price for quantities from 1000 pcs - 2.01 USDGross price for quantities from 1000 pcs - 2.01 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.