+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6THB330M

Capacitor: tantalum-polymer; 330uF; 6.3VDC; 3000mA; SMD; POSCAP TH

Manufacturer: PANASONIC

Manufacturer part number:
6THB330M
TME Symbol:
6THB330M

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
330µF
Operating voltage
6.3V DC
Operating current
3A
Mounting
SMD
Manufacturer series
POSCAP TH
Tolerance
±20%
Body dimensions
7.3x4.3x3.8mm
Service life
1000h
Impedance
40mΩ
Operating temperature
-55...105°C
Gross weight0.67 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC
*
6THB330M
Product withdrawn from the offer
Use the specification table below to search for similar products