+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6TPF220M6L

Capacitor: tantalum-polymer; 220uF; 6.3VDC; 5550mA; SMD; ±20%; 6mΩ

Manufacturer: PANASONIC

Manufacturer part number:
6TPF220M6L
TME Symbol:
6TPF220M6L

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
6.3V DC
Operating current
5.55A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
6mΩ
Operating temperature
-55...105°C
Gross weight0.3 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TPF220M6L
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 25 pcs - 6.41 USDGross price for quantities from 25 pcs - 6.41 USD
Net price for quantities from 50 pcs - 5.90 USDGross price for quantities from 50 pcs - 5.90 USD
Net price for quantities from 100 pcs - 5.39 USDGross price for quantities from 100 pcs - 5.39 USD
Net price for quantities from 250 pcs - 4.92 USDGross price for quantities from 250 pcs - 4.92 USD
Net price for quantities from 500 pcs - 4.74 USDGross price for quantities from 500 pcs - 4.74 USD
No. of pieces (Multiplicity: 1)