+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6TPF220MPL

Capacitor: tantalum-polymer; 220uF; 6.3VDC; 2750mA; SMD; ±20%; 25mΩ


Manufacturer: PANASONIC

Manufacturer part number:
6TPF220MPL
TME Symbol:
6TPF220MPL-BULK

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
220µF
Operating voltage
6.3V DC
Operating current
2.75A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
25mΩ
Operating temperature
-55...105°C
Gross weight0.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6TPF220MPL
50 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 2500 pcs - 0.74 USDGross price for quantities from 2500 pcs - 0.74 USD
Net price for quantities from 7500 pcs - 0.74 USDGross price for quantities from 7500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts