+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-1106302-9

Cable holder; 10mm

Manufacturer: TE Connectivity

Manufacturer part number:
7-1106302-9
TME Symbol:
7-1106302-9

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable holder
Cable external diameter
10mm
Gross weight3 g
Certificates
See other products in this category: TE Connectivity connectors TE Connectivity,
*
7-1106302-9
0 in TME stock
Net price for quantities from 100 pcs - 12.75 USDGross price for quantities from 100 pcs - 12.75 USD
Net price for quantities from 200 pcs - 12.26 USDGross price for quantities from 200 pcs - 12.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.