+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010901521

Contact; male; 1.5mm; 0.75mm2; crimped; for cable

Manufacturer: HUMMEL

Manufacturer part number:
7010901521
TME Symbol:
7.010.901.521

Specification

Manufacturer
HUMMEL
Type of connector
M23
Connector
contact
Kind of connector
male
Contact size
1.5mm
Wire cross-section
0.75mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.253 g
Certificates
See other products in this category: M23 connectors HUMMEL,
*
7010901521
0 in TME stock
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs