+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70-8

Tip: ring; M8; 60.5÷76mm2; crimped; for cable; non-insulated; 8.4mm


Manufacturer: JST

Manufacturer part number:
70-8

Alternative designations: 031101-00

TME Symbol:
70-8

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M8
Wire cross-section
60.5...76mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
2/0AWG
Ring inside diameter
8.4mm
Gross weight28.07 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
70-8
7 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 125 pcs - 0.98 USDGross price for quantities from 125 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.93 USDGross price for quantities from 250 pcs - 0.93 USD
Net price for quantities from 375 pcs - 0.91 USDGross price for quantities from 375 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 750 pcs - 0.88 USDGross price for quantities from 750 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 1250 pcs - 0.85 USDGross price for quantities from 1250 pcs - 0.85 USD
Net price for quantities from 2500 pcs - 0.81 USDGross price for quantities from 2500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs