+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70.41.8.400.2030

Voltage monitoring relay; for DIN rail mounting; SPDT; 0.5÷60s


Manufacturer: FINDER

Manufacturer part number:
70.41.8.400.2030
TME Symbol:
70.41.8.400.2030

Specification

Manufacturer
FINDER
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 6A
Leads
screw terminals
Contact actuation delay
0.5...60s
IP rating
IP20
Body dimensions
88.8x35x60.8mm
Voltage between phases (for three phase system)
3 x 380...415V AC
Controlled parameter range
3x 380V AC...415V AC
Power supply
  • from tested wiring system
Gross weight101.05 g
Certificates
EAN code8012823372228
See other products in this category: Monitoring Relays FINDER,
*
70.41.8.400.2030
7 in TME stock
Net price for quantities from 1 pcs - 115.03 USDGross price for quantities from 1 pcs - 115.03 USD
Net price for quantities from 5 pcs - 107.37 USDGross price for quantities from 5 pcs - 107.37 USD
Net price for quantities from 10 pcs - 99.70 USDGross price for quantities from 10 pcs - 99.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs