+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70.51.0.240.N032

Current monitoring relay; AC/DC current; 24÷240VAC; 24÷240VDC

Manufacturer: FINDER

Manufacturer part number:
70.51.0.240.N032
TME Symbol:
70.51.0.240.N032

Specification

Manufacturer
FINDER
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Mounting
for DIN rail mounting
Additional functions
NFC
Kind of output 1
SPDT
Operating temperature
-25...55°C
Leads
screw terminals
Contact actuation delay
0.1...40s
IP rating
IP20
Controlled parameter range
50mA...16A
Supply voltage
  • 24...240V AC
  • 24...240V DC
Power supply
  • from tested wiring system
Gross weight104.82 g
Certificates
EAN code8012823445076
See other products in this category: Monitoring Relays FINDER,
*
70.51.0.240.N032
2 in TME stock
Net price for quantities from 1 pcs - 160.88 USDGross price for quantities from 1 pcs - 160.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.