+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70.62.8.400.0000

Voltage monitoring relay; phase sequence,phase failure; DPDT


Manufacturer: FINDER

Manufacturer part number:
70.62.8.400.0000
TME Symbol:
70.62.8.400.0000

Specification

Manufacturer
FINDER
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, phase sequence
Mounting
for DIN rail mounting
Kind of output 1
DPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.5s
IP rating
IP20
Body dimensions
86.2x22.5x100.3mm
Voltage between phases (for three phase system)
3 x 208...480V AC
Controlled parameter range
3x 208V AC...480V AC
Power supply
  • from tested wiring system
Gross weight143.7 g
Certificates
EAN code8012823377445
See other products in this category: Monitoring Relays FINDER,
*
70.62.8.400.0000
6 in TME stock
Net price for quantities from 1 pcs - 81.79 USDGross price for quantities from 1 pcs - 81.79 USD
Net price for quantities from 5 pcs - 76.34 USDGross price for quantities from 5 pcs - 76.34 USD
Net price for quantities from 10 pcs - 70.89 USDGross price for quantities from 10 pcs - 70.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs