+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

700-0500

Connector: XLR; plug; female; 7.5A; 50V; PIN: 5; straight; for cable


Manufacturer: DELTRON

Manufacturer part number:
700-0500
TME Symbol:
700-0500

Specification

Manufacturer
DELTRON
Type of connector
XLR
Connector
plug
Kind of connector
female
Current rating
7.5A
Rated voltage
50V
Number of pins
5
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
phosphor bronze
Contact plating
silver plated
Max. contact resistance:
10mΩ
Flammability rating
UL94HB
Enclosure material
zinc alloy
Wire size
18AWG
Cable external diameter
2.8...8mm
Plating material
nickel
Operating temperature
-25...70°C
Gross weight38.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: XLR connectors DELTRON,
*
700-0500
0 in TME stock
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 10 pcs - 7.93 USDGross price for quantities from 10 pcs - 7.93 USD
Net price for quantities from 20 pcs - 7.09 USDGross price for quantities from 20 pcs - 7.09 USD
Net price for quantities from 100 pcs - 6.21 USDGross price for quantities from 100 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs